Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 10 A, 16.7 kVA 24V, 1 NO, 690V
- RS Stock No.:
- 160-894
- Mfr. Part No.:
- 3RT2625-1AC25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.26
(exc. VAT)
€157.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.26 |
*price indicative
- RS Stock No.:
- 160-894
- Mfr. Part No.:
- 3RT2625-1AC25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Series | 3RT2 | |
| Power Rating | 16.7kVA | |
| Function | Capacitor Switching | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 24A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 155mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Length | 135mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Series 3RT2 | ||
Power Rating 16.7kVA | ||
Function Capacitor Switching | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 24A | ||
Maximum Operating Temperature 60°C | ||
Depth 155mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
Length 135mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor sets a standard in performance and reliability for AC applications. Designed to operate effectively within a range of environmental conditions, it boasts robust insulation capabilities with high surge voltage resistance, allowing for dependable performance in demanding settings. optimised for efficiency, this product ensures minimal power loss while maintaining excellent endurance for mechanical and electrical operations.
Auxiliary contacts for flexibility
High operational efficiency
Wide temperature range support
High surge voltage resistance
Easy DIN rail mounting
High electrical endurance
User friendly screw type terminals
Fast switching frequencies
Related links
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 110V 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 24V 690V
- Siemens 3RT2 Contactor 240 V Coil 10 A 1 NO, 690V
- Siemens 3RT2 Contactor 28 V Coil 10 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 20 kVA 690V
