Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 36 A, 33 kVA 24V, 1 NO, 690V
- RS Stock No.:
- 161-104
- Mfr. Part No.:
- 3RT2628-1AC25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€229.20
(exc. VAT)
€281.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.20 |
*price indicative
- RS Stock No.:
- 161-104
- Mfr. Part No.:
- 3RT2628-1AC25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 36A | |
| Power Rating | 33kVA | |
| Series | 3RT2 | |
| Function | Capacitor Switching | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 47.6A | |
| Maximum Operating Temperature | 60°C | |
| Length | 150mm | |
| Width | 45mm | |
| Standards/Approvals | ISO 13849-2, IEC 60529, ISO 13849-1, IEC 61508-2 | |
| Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 36A | ||
Power Rating 33kVA | ||
Series 3RT2 | ||
Function Capacitor Switching | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 47.6A | ||
Maximum Operating Temperature 60°C | ||
Length 150mm | ||
Width 45mm | ||
Standards/Approvals ISO 13849-2, IEC 60529, ISO 13849-1, IEC 61508-2 | ||
Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor provides exceptional control and efficiency, designed for demanding environments. With capabilities to handle high operational currents and reactive power, it ensures reliable performance in various applications. Built for durability, this model incorporates advanced technology for improved electrical endurance, supporting a lengthy mechanical service life.
High operational efficiency
Reliable in extreme conditions
Robust insulation for enhanced safety
Industry standard for environmental sustainability
Easy access screw type terminals
Accommodates various conductor sizes
Related links
- Siemens 3RT2 Contactor 3-Pole 33 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 110V 690V
- Siemens 3RT2 Contactor 28 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 20 kVA 690V
- Siemens 3RT2 Contactor 3-Pole 1 NO/2 NC, 400V
- Siemens 3RT2 Contactor 95 V Coil 10 A 1 NO, 690V
