Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 80 A, 37 kW 400V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 160-949
- Mfr. Part No.:
- 3RT2045-3AV00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€343.38
(exc. VAT)
€422.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €343.38 |
*price indicative
- RS Stock No.:
- 160-949
- Mfr. Part No.:
- 3RT2045-3AV00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 125A | |
| Control Circuit Voltage Uc | 400V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 70mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 125A | ||
Control Circuit Voltage Uc 400V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 70mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor offers exceptional performance and reliability for various industrial applications. It operates seamlessly with a rated current of up to 80 A and a voltage capacity of 1000 V. Its innovative design ensures effective control of power circuits while maintaining energy efficiency. Featuring 3 poles and auxiliary contacts, it caters to a wide range of control mechanisms. With a robust mechanical service life of up to 10 million operating cycles, this contactor is engineered for longevity and minimal maintenance.
Wide operational temperature range
Compact design for efficient space use
Auxiliary contacts for versatile control
Meets stringent safety standards
Flexible mounting options
Efficient energy management
Durable construction for long term reliability
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 440V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- Siemens 3RT2 Contactor 80 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 480V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
