Schneider Electric TeSys F Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 400 A, 200 kW 230V ac/dc, 3 NO, 1kV ac
- RS Stock No.:
- 205-161
- Mfr. Part No.:
- CR1F400M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,383.64
(exc. VAT)
€4,161.88
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €3,383.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 205-161
- Mfr. Part No.:
- CR1F400M7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 400A | |
| Series | TeSys F | |
| Power Rating | 200kW | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 230V ac/dc | |
| Minimum Operating Temperature | -15°C | |
| Operational Current Ie | 400A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 219mm | |
| Standards/Approvals | EN/IEC 60947-1 EN/IEC 60947-4-1 JIS C8201-4-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 | |
| Width | 213mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 400A | ||
Series TeSys F | ||
Power Rating 200kW | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 230V ac/dc | ||
Minimum Operating Temperature -15°C | ||
Operational Current Ie 400A | ||
Maximum Operating Temperature 70°C | ||
Depth 219mm | ||
Standards/Approvals EN/IEC 60947-1 EN/IEC 60947-4-1 JIS C8201-4-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 | ||
Width 213mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 230 V Coil 150 A 3 NO, 440V
- Schneider Electric TeSys F Contactor 230 V Coil 185 A 3 NO, 440V
- Schneider Electric TeSys F Contactor 3-Pole 250 kW 230V 230V
- Schneider Electric TeSys F Contactor 3-Pole 120 W 220V ac 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 220V 230V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 220V 230V
- Schneider Electric TeSys F Contactor 3-Pole 250 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
