Schneider Electric TeSys F Contactor, 220V, 230 V Coil, 3-Pole, 150 A, 75 kW 230V, 3 NO, 440V
- RS Stock No.:
- 119-409
- Mfr. Part No.:
- CR1F150M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€935.03
(exc. VAT)
€1,150.09
(inc. VAT)
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €935.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-409
- Mfr. Part No.:
- CR1F150M7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V, 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 150A | |
| Power Rating | 75kW | |
| Series | TeSys F | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Minimum Operating Temperature | -15°C | |
| Operational Current Ie | 150A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, IEC 60947-4, IEC 60158-1, REACH, UL 60947-4-1, RoHS, JIS C8201-4-1, EN/IEC 60947-4-1, EN/IEC 60947-1, VDE 0110 | |
| Depth | 171mm | |
| Width | 164mm | |
| Length | 170mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V, 230V | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 150A | ||
Power Rating 75kW | ||
Series TeSys F | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Minimum Operating Temperature -15°C | ||
Operational Current Ie 150A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 60947-4-1, IEC 60947-4, IEC 60158-1, REACH, UL 60947-4-1, RoHS, JIS C8201-4-1, EN/IEC 60947-4-1, EN/IEC 60947-1, VDE 0110 | ||
Depth 171mm | ||
Width 164mm | ||
Length 170mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 230 V Coil 185 A 3 NO, 440V
- Schneider Electric TeSys F Contactor 230 V ac/dc Coil 400 A 3 NO, 1kV ac
- Schneider Electric TeSys F Contactor 3-Pole 250 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 220V 230V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 220V 230V
- Schneider Electric TeSys F Contactor 3-Pole 250 kW 230V 230V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
