Eaton Eaton Moeller Contactor, 110V, 120 V Coil, 3-Pole, 42 A, 3 kW 120V, 1 NC, 690V
- RS Stock No.:
- 244-299
- Mfr. Part No.:
- 127088 DILEM12-01(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€66.31
(exc. VAT)
€81.56
(inc. VAT)
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €66.31 |
*price indicative
- RS Stock No.:
- 244-299
- Mfr. Part No.:
- 127088 DILEM12-01(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 42A | |
| Power Rating | 3kW | |
| Series | Eaton Moeller | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Mini Contactor | |
| Operational Current Ie | 42A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 58mm | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-04, IEC/EN 60947, IEC/EN 60947-4-1, UL 508, UL Category Control No.: NLDX, UL CSA File No.: 012528, UL File No.: E29096, VDE 0660 | |
| Length | 52mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 42A | ||
Power Rating 3kW | ||
Series Eaton Moeller | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Mini Contactor | ||
Operational Current Ie 42A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 58mm | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-04, IEC/EN 60947, IEC/EN 60947-4-1, UL 508, UL Category Control No.: NLDX, UL CSA File No.: 012528, UL File No.: E29096, VDE 0660 | ||
Length 52mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 58 W 120V, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 33.3 kW, 690V
- Eaton Moeller Contactor 18 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 3-Pole 11 kW 110V 1 NC, 400V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
