Eaton Eaton Moeller Contactor, 110V, 120 V Coil, 38 A, 58 W 120V, 690V
- RS Stock No.:
- 259-887
- Mfr. Part No.:
- 294029 DILK25-11(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€229.76
(exc. VAT)
€282.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.76 |
*price indicative
- RS Stock No.:
- 259-887
- Mfr. Part No.:
- 294029 DILK25-11(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 58W | |
| Series | Eaton Moeller | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Operational Current Ie | 38A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 120V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA IEC/EN 60947-4-1 UL CE CSA Class No.: 3211-04 IEC/EN 60947 UL File No.: E29096 UL 60947-4-1 CSA-C22.2 No. 60947-4-1-14 UL Category Control No.: NLDX CSA File No.: 012528 | |
| Depth | 135mm | |
| Width | 45mm | |
| Length | 138mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 58W | ||
Series Eaton Moeller | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Operational Current Ie 38A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 120V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA IEC/EN 60947-4-1 UL CE CSA Class No.: 3211-04 IEC/EN 60947 UL File No.: E29096 UL 60947-4-1 CSA-C22.2 No. 60947-4-1-14 UL Category Control No.: NLDX CSA File No.: 012528 | ||
Depth 135mm | ||
Width 45mm | ||
Length 138mm | ||
- COO (Country of Origin):
- RO
The Eaton robust Eaton Moeller series DILK contactor is specifically designed for capacitor applications, ensuring efficient power factor correction with reliability. Engineered for durability, it boasts a commendable operational lifespan, making it an essential component for electrical installations. The contactor seamlessly operates across various frequencies and voltage levels, catering to both 50 Hz and 60 Hz configurations. With an array of protective features and certifications, it guarantees user safety during operation. The advanced design not only enhances performance but also contributes to the longevity of your electrical system. Ideal for installations demanding stringent electromagnetic compatibility, this contactor upholds industry standards while providing both efficiency and safety, assuring you peace of mind in your electrical applications.
Engineered for efficient power factor correction with reliable series resistors
Features finger and back-of-hand proof protection for enhanced safety
Designed with high operational capacity, suitable for demanding environments
Equipped with screw terminals for easy and secure connections
Supports dual-frequency functionality, ensuring versatile application
Complies with multiple industry certifications for utmost reliability
Compact dimensions make installation straightforward in various settings
Proven lifespan of up to 150,000 operations, reducing maintenance needs
Maintains performance across a wide temperature range for adaptability
Designed to mitigate emitted interference, promoting electromagnetic compatibility
Related links
- Eaton Eaton Moeller Contactor 120 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NC, 690V
- Eaton Moeller Contactor 18 A 1 NO/1 NC, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Moeller Contactor Relay 10 A 4 NO, 600V
- Eaton Moeller Contactor 4-Pole 25 VA 600V
