Eaton Eaton Moeller Contactor, 110V, 120 V Coil, 29 A, 33.3 kW, 690V
- RS Stock No.:
- 256-831
- Mfr. Part No.:
- 294007 DILK20-11(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€175.36
(exc. VAT)
€215.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.36 |
*price indicative
- RS Stock No.:
- 256-831
- Mfr. Part No.:
- 294007 DILK20-11(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 29A | |
| Power Rating | 33.3kW | |
| Series | Eaton Moeller | |
| Mount Type | Screw | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | NLDX IEC/EN 60947-4-1 CSA CSA File No.: 012528 UL 60947-4-1 UL File No.: E29096 UL, CE CSA Class No.: 3211-04 IEC/EN 60947 CSA-C22.2 No. 60947-4-1-14 UL | |
| Depth | 135mm | |
| Length | 138mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 29A | ||
Power Rating 33.3kW | ||
Series Eaton Moeller | ||
Mount Type Screw | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals NLDX IEC/EN 60947-4-1 CSA CSA File No.: 012528 UL 60947-4-1 UL File No.: E29096 UL, CE CSA Class No.: 3211-04 IEC/EN 60947 CSA-C22.2 No. 60947-4-1-14 UL | ||
Depth 135mm | ||
Length 138mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series DILK contactor is engineered for optimal capacitor management, providing an efficient solution for power factor correction in a compact design. This contactor is capable of handling significant loads, catering to various operational frequencies of 50Hz and 60Hz, ensuring versatile application across different environments. With its robust construction and high reliability, it supports a substantial lifespan of up to 150,000 operations, making it a resilient choice for demanding applications. The degree of protection against direct contact ensures enhanced safety, while the advanced electrical and mechanical characteristics affirm its position as a dependable component for electrical systems. Whether you're upgrading existing machinery or implementing a new installation, this contactor promises outstanding performance and durability to meet the specific needs of your electrical infrastructure.
Designed specifically for capacitive load management
High operational durability with a lifespan of 150,000 operations
Efficient power factor correction enhances overall system performance
Protected against direct contact with its finger and back-of-hand proof design
Versatile use with both 50Hz and 60Hz applications
Incorporates advanced electromagnetic compatibility features
Facilitates easy installation with screw terminal connections
Compact dimensions make it suitable for spaces with limited installation area
Related links
- Eaton Eaton Moeller Contactor 120 V Coil 58 W 120V, 690V
- Eaton Eaton Moeller Contactor 29 690V
- Eaton Eaton Moeller Contactor 29 690V
- Eaton Eaton Moeller Contactor 440 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NC, 690V
