Eaton Moeller Contactor, 120V Coil, 18 A, 71 VA, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-674
- Mfr. Part No.:
- 293985 DILK12-11(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€131.00
(exc. VAT)
€161.13
(inc. VAT)
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €131.00 |
*price indicative
- RS Stock No.:
- 256-674
- Mfr. Part No.:
- 293985 DILK12-11(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 120V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Power Rating | 71VA | |
| Series | Moeller | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 18A | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 138mm | |
| Width | 45mm | |
| Standards/Approvals | CSA Class No.: 3211-04 UL File No.: E29096 CSA-C22.2 No. 60947-4-1-14 UL Category Control No.: NLDX CSA CSA File No.: 012528 IEC/EN 60947 IEC/EN 60947-4-1 UL 60947-4-1 UL CE | |
| Depth | 135mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 120V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Power Rating 71VA | ||
Series Moeller | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 18A | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 138mm | ||
Width 45mm | ||
Standards/Approvals CSA Class No.: 3211-04 UL File No.: E29096 CSA-C22.2 No. 60947-4-1-14 UL Category Control No.: NLDX CSA CSA File No.: 012528 IEC/EN 60947 IEC/EN 60947-4-1 UL 60947-4-1 UL CE | ||
Depth 135mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton Moeller Contactor 4-Pole 25 VA 600V
- Eaton Eaton Moeller Contactor 120 V Coil 58 W 120V, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 120 V Coil 33.3 kW, 690V
- Eaton Moeller Contactor 18 A 1 NO/1 NC, 690V
- Eaton Eaton Moeller Contactor 220 V Coil 20 kW 690V
- Eaton Moeller Contactor Relay 10 A 4 NO, 600V
