Eaton Eaton Moeller Contactor, 440V Coil, 38 A, 40 kW, 690V
- RS Stock No.:
- 256-836
- Mfr. Part No.:
- 294034 DILK25-11(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€229.76
(exc. VAT)
€282.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.76 |
*price indicative
- RS Stock No.:
- 256-836
- Mfr. Part No.:
- 294034 DILK25-11(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 440V | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Series | Eaton Moeller | |
| Power Rating | 40kW | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 38A | |
| Contactor Application | Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 138mm | |
| Width | 45mm | |
| Depth | 135mm | |
| Standards/Approvals | IEC/EN 60947-3, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94, CSA Class No.: 3211-07, CSA File No.: 012528, UL, UL 508, UL Category Control No.: MITW2, UL File No.: E54120 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 440V | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Series Eaton Moeller | ||
Power Rating 40kW | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 38A | ||
Contactor Application Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 138mm | ||
Width 45mm | ||
Depth 135mm | ||
Standards/Approvals IEC/EN 60947-3, CE, CSA, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94, CSA Class No.: 3211-07, CSA File No.: 012528, UL, UL 508, UL Category Control No.: MITW2, UL File No.: E54120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILK contactor for capacitors sets a new benchmark in electrical performance and reliability. Designed specifically for power factor correction applications, this innovative contactor operates seamlessly in 400 V 50 Hz and 440 V 60 Hz environments. With a remarkable lifespan of 150,000 electrical operations, it guarantees prolonged service even in demanding conditions. The product's compact structure integrates seamlessly into control circuits, while its IP00 degree of protection ensures operational safety. Designed to meet rigorous global compliance standards, this contactor is ideal for a variety of industrial settings, showcasing Eaton's commitment to quality and durability.
Fitted with series resistors for enhanced longevity
Offers screw terminals for secure connections
Operates within a wide ambient temperature range
Designed for easy installation and integration into existing systems
Compliant with multiple international safety and performance standards
Features electromagnetic compatibility for reduced interference
Guarantees effective thermal management with relevant dissipation metrics
Includes special purpose ratings for specific capacitor switching tasks
Robust design ensures finger and back-of-hand-proof protection
Related links
- Eaton Eaton Moeller Contactor 440 V Coil 20 kW 440V, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 33.3 kW, 690V
- Eaton Moeller Contactor 4-Pole 4.3 kW, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 40 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 40 kW, 690V
- Eaton Eaton Moeller Contactor 38 A 690V
- Eaton Eaton Moeller Contactor 38 A 690V
- Eaton Eaton Moeller Contactor 220 V Coil 40 kW, 690V
