Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

Image representative of range

Subtotal (1 unit)*

€277.19

(exc. VAT)

€340.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€277.19

*price indicative

RS Stock No.:
669-751
Mfr. Part No.:
3RT2037-3AB00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Depth

130mm

Standards/Approvals

UL

Width

55mm

Length

114mm

COO (Country of Origin):
DE
The Siemens power contactor is designed for reliable control of electric motor applications. With a robust capacity of 65 A at AC-3 operational value, it efficiently handles up to 30 kW of power at 400 V. Ideal for both industrial and commercial environments, this 3-pole contactor enables safe operation with additional features such as auxiliary contacts for enhanced functionality. Its Compact S2 size supports seamless integration into various control panels and distribution systems, while its comprehensive operating voltage range ensures versatility across multiple applications. Built for durability, it boasts a mechanical service life of up to 10 million operating cycles, ensuring long-lasting performance and reduced maintenance demands.

Compact design allows for easy installation in varied layouts

Operates at a maximum voltage of 690 V ensuring compatibility with high voltage systems

Includes 1 NO and 1 NC auxiliary contacts for flexible control options

High insulation voltage ratings of 690 V enhance safety during operation

IP20 protection class ensures user safety with finger safe design from the front

Versatile connection options for various cable types simplify setup and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy