Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 670-010
- Mfr. Part No.:
- 3RT2036-3AC20
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€196.92
(exc. VAT)
€242.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.92 |
*price indicative
- RS Stock No.:
- 670-010
- Mfr. Part No.:
- 3RT2036-3AC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for reliable control of electrical circuits in industrial settings. With a robust design, it operates effectively at up to 51 A, providing excellent performance in demanding applications. This contactor supports a versatile range of operational conditions, making it suitable for various loads. Its efficient power handling capabilities, combined with comprehensive safety features, ensure optimal functionality and longevity, reducing the frequency of maintenance interventions. Designed with both control and auxiliary circuits in mind, this device excels in flexibility and reliability.
Designed for AC 3 and AC 3e operations maximising versatility
Supports a mechanical service life of approximately 10 million cycles
Integrated auxiliary switch for added control functionality
High resistance to surge voltage rated at 6 kV for both main and auxiliary circuits
IP20 protection class on the front ensuring safe operation
Efficient power loss management with a maximum of 12 W at rated current
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V ac 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Lump & Claw Hammers
