Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-288
- Mfr. Part No.:
- 3RT2036-3AL16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€228.37
(exc. VAT)
€280.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.37 |
*price indicative
- RS Stock No.:
- 670-288
- Mfr. Part No.:
- 3RT2036-3AL16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Width 75mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for efficient management of electrical circuits in industrial and commercial settings. Designed to accommodate AC-3e/AC-3 applications, it supports a rated operational current of 51 A at 400 V, ensuring reliability during high-demand operations. It features an exceptional mechanical service life, capable of handling up to 10 million operations, which reduces the need for frequent replacements. With auxiliary contacts and robust insulation voltage ratings, it offers versatility and safety in controlling motors and other heavy loads, making it an essential component in diverse applications.
Comprehensive insulation voltage rating of 690 V ensures safety and reliability in various environments
Integrated auxiliary contacts enhance functionality for control and management of circuits
Compact size allows for efficient use of space in control panels and cabinets
Quick and easy installation with screw type and spring loaded terminals for flexible connectivity
Durable construction with excellent shock resistance specifications guarantees operational integrity
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
