ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-599
- Mfr. Part No.:
- 1SFL547002R1422
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,334.93
(exc. VAT)
€1,641.96
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,334.93 |
*price indicative
- RS Stock No.:
- 716-599
- Mfr. Part No.:
- 1SFL547002R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 132kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Operational Current Ie | 350A | |
| Contactor Application | Contactor | |
| Depth | 225mm | |
| Length | 180mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 132kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Operational Current Ie 350A | ||
Contactor Application Contactor | ||
Depth 225mm | ||
Length 180mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for high-performance motor control and power switching applications. This robust 3 pole contactor operates efficiently at voltages up to 1000 V AC and is suitable for controlling motors up to 132 kW at 400 V AC and 200 hp at 480 V UL. Equipped with pre-mounted auxiliary contacts and main circuit bars, it is engineered to manage significant control voltage variations, ensuring reliable operation in unstable conditions.
Three-pole design for versatile applications
Rated for 1000 V AC operational voltage, supporting a wide range of electrical systems
Handles motor control up to 132 kW or 200 hp, perfect for high-power applications
Built-in surge protection enhances operational safety and reliability
Designed to minimise panel energy consumption, promoting greater efficiency
Easy to extend with add-on auxiliary contact blocks for enhanced functionality
Includes a comprehensive mounting kit for simple installation
Sustainable design features recycled materials, aligning with modern environmental standards
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC