ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-853
- Mfr. Part No.:
- 1SFL487002R3422
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,210.72
(exc. VAT)
€1,489.19
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,210.72 |
*price indicative
- RS Stock No.:
- 716-853
- Mfr. Part No.:
- 1SFL487002R3422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 250A | |
| Width | 105mm | |
| Length | 169.5mm | |
| Standards/Approvals | UL | |
| Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 250A | ||
Width 105mm | ||
Length 169.5mm | ||
Standards/Approvals UL | ||
Depth 196mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust and efficient solution designed for controlling motors in various industrial applications. With its three-pole design and rated for operational voltages of up to 1000 V, this contactor adeptly manages motor loads of up to 90 kW at 400 V AC or 125 hp at 480 V UL. It features pre-mounted auxiliary contacts and Main Circuit Bars, ensuring ease of installation and enhanced functionality. This contactor's block-type design allows for easy expansion with auxiliary contact blocks and additional accessories, underscoring its versatility and reliability for modern electrical systems.
Wide control voltage range of 250 to 500 V, accommodating both AC and DC applications
Capable of switching power circuits up to 275 A (AC-1) or 250 A UL, enhancing its operational capacity
Integrated surge protection reduces energy consumption and improves reliability
Block design facilitates future expansions with add-on auxiliary contacts
Robust thermal ratings ensure dependable performance even in varying ambient conditions
Mechanical durability of up to 5 million operations provides long-lasting service
Rated insulation voltage of 1000 V according to IEC standards ensures optimal safety
Durable construction features IP40 protection for auxiliary terminals against dust and moisture
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC