ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 132 kW, 4 NO

Image representative of range

Subtotal (1 unit)*

€2,270.75

(exc. VAT)

€2,793.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,270.75

*price indicative

RS Stock No.:
716-989
Mfr. Part No.:
1SFL547102R1300
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

4

Series

1SF

Power Rating

132kW

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

350A

Width

184mm

Length

180mm

Depth

225mm

Standards/Approvals

UL

COO (Country of Origin):
SE
The ABB Contactor is designed for robust motor control and power circuit switching, making it an Ideal choice for industrial applications. This versatile 4-pole contactor operates at up to 1000 V for IEC systems and 600 V for UL systems, efficiently managing motors up to 132 kW at 400 V AC. Its innovative AF technology enables a wide control voltage range and built-in surge protection, helping to reduce energy consumption and ensure reliability even in unstable networks. Coupled with a Block type design, it offers easy expansion with auxiliary contact Blocks, enhancing its adaptability for diverse operational needs.

Operates at a maximum voltage of 1000 V, suitable for diverse industrial applications

Controls motors up to 132 kW, Ideal for heavy-duty tasks

Wide control voltage range between 100 to 250 V, accommodating large voltage variations

Built-in surge protection eliminates the need for additional components

Compact design allows for easy integration with various auxiliary contact blocks

Thermal current ratings of 400 A acc. to IEC ensures efficient performance

Mechanical durability rated for 5 million cycles, ensuring long-term reliability

Environmentally compliant with RoHS and WEEE directives, supporting sustainability

Packaged with a mounting kit for straightforward installation

Meets multiple certifications, providing assurance of quality and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy