ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 716-732
- Mfr. Part No.:
- 1SFL467001R1400
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€693.61
(exc. VAT)
€853.14
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €693.61 |
*price indicative
- RS Stock No.:
- 716-732
- Mfr. Part No.:
- 1SFL467001R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Length | 126mm | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Length 126mm | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to efficiently control motors and power circuits with exceptional performance. Featuring three poles capable of handling voltages up to 1000 V IEC or 600 V UL, this contactor operates effectively in a range of applications, managing motors up to 75 kW at 400 V AC. Its innovative AF technology allows for a wide control voltage range, enhancing efficiency and ensuring reliable operation even in unstable networks. The built-in surge protection and extendable Block type design further optimise usability, making it a versatile solution for diverse electrical control needs.
Wide control voltage range of 250 to 500 V, accommodating both AC and DC applications
High rated operational current capacity of 225 A for the main circuit in optimal conditions
Compact design with integrated surge protection reduces energy consumption
Mechanical durability of 5 million cycles ensures long-lasting performance
Supports a variety of accessories and auxiliary contact blocks for enhanced functionality
Designed for both indoor and outdoor installations, ensuring operational versatility
Easy integration with thermal overload relays for enhanced safety and performance
Rated insulation voltage of 1000 V allows for use in demanding environments
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC