ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 132 kW, 4 NO
- RS Stock No.:
- 716-992
- Mfr. Part No.:
- 1SFL547102R1400
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€2,270.75
(exc. VAT)
€2,793.02
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,270.75 |
*price indicative
- RS Stock No.:
- 716-992
- Mfr. Part No.:
- 1SFL547102R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 132kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 350A | |
| Length | 180mm | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Width | 184mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 132kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 350A | ||
Length 180mm | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Width 184mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a high-performance device designed to control motors and power circuits efficiently. Featuring a robust 4-pole configuration, this contactor accommodates applications up to 132 kW at 400 V AC, making it suitable for various industrial scenarios. Built with Advanced AF technology, it ensures a wide control voltage range, significantly enhancing operational reliability even in unstable networks. Its Compact design includes built-in surge protection, and it is easily extendable with auxiliary contact blocks and accessories for a tailored solution. With a thermal current capacity of up to 400 A and a design for easy mounting, this contactor stands out in performance and flexibility.
4-pole configuration enables control over substantial motor loads up to 132 kW
Wide control voltage range from 250 to 500 V ensures unparalleled adaptability
Built-in surge protection enhances reliability and safety
Compact design supports easy integration and space-saving installations
Rated operational voltage of 1000 V with AC-3 and AC-1 capacities offers versatile applications
Thermal current rating of 400 A adds operational robustness under heavy loads
Mechanical durability rated for 5 million cycles ensures longevity and minimal downtime
User-friendly design includes a comprehensive mounting kit for straightforward installation
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO