ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€768.83

(exc. VAT)

€945.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€768.83

*price indicative

RS Stock No.:
720-723
Mfr. Part No.:
1SFL427082R1212
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

130V ac/dc, 48V ac/dc

Number of Poles

3

Power Rating

55kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

1 NO/2 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

160A

Length

126mm

Width

90mm

Standards/Approvals

UL

Depth

150mm

COO (Country of Origin):
SE
The ABB 3 Pole contactor designed to reliably control motors up to 55 kW at 400 V AC or 75 hp at 480 V UL. Featuring pre-mounted auxiliary contact blocks, it ensures seamless integration into diverse machine systems while adhering to essential safety standards, including EN ISO 13849 and EN 62061. Its built-in surge protection and wide control voltage range (48 to 130 V 50/60 Hz and DC) enhance energy efficiency, making it suitable for both stable and fluctuating operational environments. This contactor is Ideal for demanding applications where performance and safety are paramount.

Three-pole configuration accommodates a wide variety of applications

Integrated pre-mounted auxiliary contact blocks (1 N.O + 1 N.C. and 1 N.C.) facilitate straightforward installation

Wide control voltage range reduces energy consumption and increases operational flexibility

Built-in surge protection ensures reliability in unstable electrical networks

Compact design enables easy expansion with additional auxiliary contact blocks and accessories

Rated for high thermal and operational currents (up to 160 A), suitable for heavy-duty industrial use

Mechanical durability of up to 5 million operations promises long-lasting performance

Offers environmental protection with a degree of protection rating based on IEC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy