ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-593
- Mfr. Part No.:
- 1SFL547002R1211
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,362.16
(exc. VAT)
€1,675.46
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,362.16 |
*price indicative
- RS Stock No.:
- 716-593
- Mfr. Part No.:
- 1SFL547002R1211
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 132kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Operational Current Ie | 350A | |
| Contactor Application | Contactor | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Length | 180mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 132kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Operational Current Ie 350A | ||
Contactor Application Contactor | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Length 180mm | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered to deliver powerful and reliable motor control in industrial applications, capable of managing motors up to 132 kW at 400 V AC. This robust device features three poles, auxiliary contacts, and is designed to withstand operational challenges with its extensive voltage range of 48 to 130 V across 50/60 Hz and DC. Suitable for controlling large power circuits of up to 400 A (AC-1), the product ensures energy efficiency and stability in variable network conditions. With integrated surge protection and easy adaptability for additional auxiliary contact blocks, this contactor is Ideal for those seeking a versatile and Compact solution in their control systems.
Wide operational voltage range of 48 to 130 V for diverse applications
Three-pole design optimises performance for various motor types
Integrated surge protection enhances reliability in unstable networks
Supports up to 400 A in power switching, making it Ideal for high-demand applications
Auxiliary contacts allow for extended functionalities and easy integration
Includes a comprehensive mounting kit for straightforward installation
Features a Compact design with block-type structure for space-saving in installations
Mechanical durability of up to 5 million cycles ensures long-lasting dependability
Rated insulation voltage of 1000 V guarantees safety and compliance
Extensive certified declarations including CE, UL, and RoHS for global compatibility
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC