ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-569
- Mfr. Part No.:
- 1SFL467002R1211
- Manufacturer:
- ABB
Subtotal (1 unit)*
€835.93
(exc. VAT)
€1,028.19
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €835.93 |
*price indicative
- RS Stock No.:
- 720-569
- Mfr. Part No.:
- 1SFL467002R1211
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 225A | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Width | 90mm | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 225A | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Width 90mm | ||
Length 126mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust motor control applications, handling loads of up to 75 kW at 400 V AC or 100 hp at 480 V UL. This three-pole contactor features integrated auxiliary contacts and main circuit bars, allowing for seamless integration into various industrial systems. Designed to function efficiently across a wide control voltage range of 48 to 130 V, It excels in managing uncontrollable voltage variations while ensuring dependable operational stability. With built-in surge protection and a Compact modular design, this contactor can easily be expanded with additional components, making it a versatile choice for modern control panels. The product not only promotes energy efficiency but also accommodates significant mechanical durability for longevity in demanding environments.
Rated operational voltage up to 1000 V, ensuring compatibility with various industrial applications
Thermal current ratings of 225 A at 40 °C facilitate effective power distribution
Modular design enables easy addition of auxiliary contact blocks for increased functionality
Surge protection integrated to safeguard against voltage spikes, enhancing reliability
Mechanical durability rated for 5 million cycles, ensuring longevity even in high-use environments
IP20 protection rating for Coil terminals and IP00 for main terminals, offering safety and efficiency
Environmentally compliant materials contribute to sustainability, reducing environmental impact
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC