ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC

Subtotal (1 unit)*

€637.79

(exc. VAT)

€784.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€637.79

*price indicative

RS Stock No.:
720-865
Mfr. Part No.:
1SFL427002R1200
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

130, 48V ac/dc

Number of Poles

3

Series

1SF

Power Rating

55kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

160A

Length

126mm

Width

90mm

Depth

150mm

Standards/Approvals

UL

COO (Country of Origin):
SE
The ABB Contactor is a robust and efficient solution designed for controlling motors up to 55 kW in industrial settings. This three-pole contactor operates at voltage levels up to 690 V and is capable of managing power circuits up to 160 A, ensuring reliable performance even in challenging conditions. With built-in surge protection and a wide control voltage range, it mitigates energy consumption while offering secure operations in fluctuating environments.

Three-pole design efficiently handles high power loads

Rated for main circuit operation at up to 690 V

Integrated surge protection enhances durability

Wide control voltage range of 48 to 130 V accommodates various applications

Thermal current rating of 160 A allows for heavy-duty performance

Compact block-type design maximises space efficiency

Easily extendable with additional auxiliary contact blocks

Suitable for diverse environmental conditions, with operational temperatures from -40 to 70 °C

Meets multiple international compliance standards for reliability and safety

Low energy consumption thanks to Advanced AF technology reduces operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy