ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€670.93

(exc. VAT)

€825.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€670.93

*price indicative

RS Stock No.:
720-724
Mfr. Part No.:
1SFL427082R1312
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

55kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Terminal Type

Bars

Operational Current Ie

160A

Contactor Application

Contactor

Width

90mm

Length

126mm

Standards/Approvals

UL

Depth

150mm

COO (Country of Origin):
SE
The ABB 3 Pole contactor designed for high-performance motor control in industrial settings. This device operates at a voltage of up to 690 V AC, making it suitable for a variety of heavy-duty applications. With its pre-mounted auxiliary contact blocks, It enhances operational flexibility while ensuring compliance with critical safety standards EN ISO 13849 and EN 62061. The integrated surge protection and wide control voltage range (100 to 250 V) further Streamline its use in diverse environments, significantly reducing energy consumption and enhancing reliability in motor management tasks. Its longevity is supported by impressive mechanical durability, ensuring that it withstands the rigours of continuous operation.

Designed for reliable control of motors up to 55 kW/400 V AC and 75 hp/480 V UL

Offers built-in surge protection, ensuring safety and durability

Features easily extendable Block type design with add-on auxiliary contact options

Accommodates a wide control voltage range of 100 to 250 V for enhanced operational versatility

Mechanical durability of up to 5 million cycles maximises operational lifespan

Optimised for ease of integration into machinery, supporting compliance with key safety standards

Compact design reduces panel energy consumption while enhancing management efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy