ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 55 kW, 4 NO
- RS Stock No.:
- 722-156
- Mfr. Part No.:
- 1SFL427102R1322
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€638.57
(exc. VAT)
€785.44
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €638.57 |
*price indicative
- RS Stock No.:
- 722-156
- Mfr. Part No.:
- 1SFL427102R1322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Length | 128mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Length 128mm | ||
Width 120mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to control motors and switch power circuits effectively, offering a robust solution for various applications. This 4-pole contactor supports a voltage range of up to 690 V IEC and 600 V UL, capable of managing motor loads of up to 55 kW at 400 V AC (AC-3) and power circuits up to 160 A (AC-1). Its Advanced design incorporates a wide control voltage range of 100 to 250 V with built-in surge protection, ensuring dependable performance in unstable networks, thereby optimising panel energy consumption. With the Ability to easily extend functionality using auxiliary contact blocks, this contactor is Ideal for enhancing system flexibility and reliAbility.
Supports motor control for loads up to 55 kW, enhancing operational efficiency
Built-in surge protection benefits system reliability, preventing potential damage
Wide control voltage range of 100 to 250 V allows for versatility in application
Thermal current ratings of 160 A at 40 °C ensure optimal performance under various conditions
Rated insulation voltage of 1000 V offers enhanced safety in high-voltage applications
Flexible connection options accommodate various cable sizes and types for convenience
Mechanical durability rated at 5 million cycles supports long-term usage and reduced maintenance
Degree of protection for terminals ensures durability against environmental factors
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO