ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 250 kW, 3 NO/0 NC
- RS Stock No.:
- 721-383
- Mfr. Part No.:
- 1SFL597081R7012
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€3,015.02
(exc. VAT)
€3,708.47
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,015.02 |
*price indicative
- RS Stock No.:
- 721-383
- Mfr. Part No.:
- 1SFL597081R7012
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 250kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Operational Current Ie | 700A | |
| Contactor Application | Contactor | |
| Width | 186mm | |
| Depth | 278mm | |
| Length | 216mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 250kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Operational Current Ie 700A | ||
Contactor Application Contactor | ||
Width 186mm | ||
Depth 278mm | ||
Length 216mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for high-performance motor control and power switching applications. Operating at a rated voltage of up to 1000 V (IEC) or 600 V (UL), this contactor efficiently manages motors up to 250 kW or 400 hp, supporting diverse industrial requirements. Its Advanced design incorporates pre-mounted side-mounted auxiliary contact blocks and surge protection, ensuring seamless integration into machine manufacturing systems while complying with essential safety standards. With a wide control voltage range and a Compact footprint, the AFS460 offers reliable operation even in fluctuating electrical environments, making it a VITAL asset for energy-efficient machinery management.
Offers a wide control voltage range of 100 to 250 V AC/DC, optimising energy consumption
Industrial-grade resilience compliant with EN ISO 13849 and EN 62061 for safe machinery usage
Lightweight design at just 10.6 kg, aiding in easier installation and configuration
Robust mechanical durability rated for up to 3 million cycles, ensuring long-term reliability
User-friendly features include a minimal order quantity of just one piece for convenience
The contactor supports diverse wiring options, accommodating different cable types for flexibility
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC