ABB GJL Contactor, 380V ac, 415 V ac Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 721-277
- Mfr. Part No.:
- GJL1311003R8105
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
- RS Stock No.:
- 721-277
- Mfr. Part No.:
- GJL1311003R8105
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 380V ac, 415V ac | |
| Number of Poles | 3 | |
| Series | GJL | |
| Power Rating | 3kW | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 20A | |
| Contactor Application | Contactor | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Depth | 57.5mm | |
| Length | 46.7mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 380V ac, 415V ac | ||
Number of Poles 3 | ||
Series GJL | ||
Power Rating 3kW | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 20A | ||
Contactor Application Contactor | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
Depth 57.5mm | ||
Length 46.7mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is designed for efficient control in various applications, accommodating single or three-phase loads up to 5.5 kW. Its Compact design is optimal for both residential and commercial settings where space is limited. With highly reliable flat pin connections, this mini contactor serves to ensure dependable operation in critical settings, making it suitable for both industrial and commercial installations. This contactor features an auxiliary contact, enhancing its versatility by allowing multiple control options in a streamlined unit, while its silent operation adds comfort in environments requiring minimal noise.
Compact three-pole design with one auxiliary contact for versatile applications
Silent Coil operation ensures minimal noise disruption in sensitive environments
Flat-pin connections facilitate easy and secure installation
Rated for operation within a wide voltage range of 380 to 415 V AC, enhancing compatibility
Designed for DIN rail or wall mounting, providing flexible installation options
Ability to handle single or three-phase loads up to 20 A, ensuring robust performance
Mechanical durability ensures longevity with up to 10 million operations
IP20 degree of protection guarantees safe operation in various settings
Complies with IEC and UL/CSA standards for enhanced reliability and safety
Related links
- ABB GJL Contactor 415 V ac Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB B6 Contactor 415 V ac Coil 20 A 1 NO, 600V ac
- ABB GJL Contactor 240 V ac Coil 3 kW, 3 NO/0 NC
- ABB GJL121 Contactor 415 V ac Coil 20 A 3 NO/1 NC, 690V