ABB GJL Contactor, 380V ac, 415 V ac Coil, 3-Pole, 2.2 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€36.88

(exc. VAT)

€45.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.88

*price indicative

RS Stock No.:
722-044
Mfr. Part No.:
GJL1211003R8105
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

380V ac, 415V ac

Number of Poles

3

Series

GJL

Power Rating

2.2kW

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Flat-Pin

Contactor Application

Contactor

Operational Current Ie

20A

Length

46.7mm

Depth

57.5mm

Standards/Approvals

IEC/EN 60947-1

Width

52.5mm

COO (Country of Origin):
DE
The ABB Mini Contactor is a Compact powerhouse designed to control single or three-phase loads with utmost reliability. Optimised for tight spaces, this three-pole contactor features one auxiliary contact and flat pin connections, making it an Ideal choice for residential buildings, commercial setups, and industrial applications. The product is capable of managing loads up to 4 kW (AC-3) and 20 A (AC-1), ensuring efficient operational performance. With a silent Coil and clear switch position indication, users benefit from a design that emphasises both functionality and ease of use. Furthermore, it supports versatile mounting options, enhancing its adaptability across various installation scenarios.

Designed for reliable control of single or three-phase loads

Compact design with 3 poles and 1 auxiliary contact

Handles loads up to 4 kW (AC-3) and 20 A (AC-1)

Silent Coil operation enhances user comfort

Clear switch position indication for easy monitoring

Flat pin connections simplify installation processes

Optimised for both rail and wall mounting

Rated for operational voltage from 24 V to 690 V across various circuits

Durable construction with a mechanical lifespan of up to 10 million cycles

Meets stringent international standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy