ABB 1SF Block Contactor, 24V dc, 60 V dc Coil, 3-Pole, 250 kW, 3 NO/0 NC
- RS Stock No.:
- 721-380
- Mfr. Part No.:
- 1SFL597081R6812
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€4,011.86
(exc. VAT)
€4,934.59
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,011.86 |
*price indicative
- RS Stock No.:
- 721-380
- Mfr. Part No.:
- 1SFL597081R6812
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc, 60V dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 250kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 700A | |
| Width | 186mm | |
| Standards/Approvals | UL | |
| Depth | 278mm | |
| Length | 216mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc, 60V dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 250kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 700A | ||
Width 186mm | ||
Standards/Approvals UL | ||
Depth 278mm | ||
Length 216mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for controlling heavy motors and power circuits efficiently. Rated for 1000 V IEC or 600 V UL applications, this unit supports motor operations up to 250 kW at 400 V AC or 400 hp at 480 V UL. Its pre-mounted auxiliary contact blocks enhance versatility, while the Compact design facilitates easy integration within existing machinery. With a wide control voltage range of 24 to 60 V DC, this contactor is engineered to handle significant control voltage variations, while built-in surge protection and compliance with EN ISO 13849 and EN 62061 standards ensure the safe operation of equipment. Additionally, the contactor features an identifiable yellow low energy auxiliary contact for safety feedback circuits in critical applications.
Three-pole design accommodates heavy-duty motor control, ensuring high reliability
Pre-mounted auxiliary contact blocks facilitate straightforward installation and configuration
Wide control voltage range of 24 to 60 V DC supports diverse applications with varying requirements
Built-in surge protection enhances durability and system resilience
Complies with essential safety standards (EN ISO 13849 and EN 62061) for secure operations
Compact block-type design allows for easy installation and expansion with additional accessories
Identifiable yellow low energy auxiliary contact guarantees reliable status feedback for safety applications
Exceptional thermal current ratings up to 700 A ensure flawless performance in demanding environments
Related links
- ABB 1SF Block Contactor 60 V dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC