ABB 1SF Block Contactor, 24V dc, 60 V dc Coil, 3-Pole, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€7,620.19

(exc. VAT)

€9,372.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,620.19

*price indicative

RS Stock No.:
721-497
Mfr. Part No.:
1SFL647001R6822
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V dc, 60V dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Bars

Operational Current Ie

1.26kA

Contactor Application

Contactor

Width

210mm

Depth

344mm

Length

242mm

Standards/Approvals

UL

COO (Country of Origin):
SE
The ABB Contactor is designed for high-performance switching in industrial applications. This three-pole contactor seamlessly manages power circuits up to 1260 A (AC-1), offering remarkable versatility with built-in surge protection. Its innovative AF technology allows for a broad control voltage range, ensuring optimal performance even under highly variable conditions. Its Compact design facilitates easy integration into existing electrical systems while contributing to significant energy savings and enhanced operational reliability in fluctuating networks.

Three-pole design for efficient power management

Controls voltage between 24V to 60V DC

Rated operational current of up to 1260 A AC-1

Built-in surge protection for enhanced operational safety

Compact block-type design allows for add-on auxiliary contacts

Highly versatile for use in unstable network conditions

Rated insulation voltage of 1000 V for reliability

Mechanical durability extending to 0.5 million operations

Multiple certifications for global compliance and assurance

Suitable for high frequency switching, supporting 300 cycles per hour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy