ABB 1SF Block Contactor, 24V dc, 60 V dc Coil, 3-Pole, 425 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€5,432.04

(exc. VAT)

€6,681.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,432.04

*price indicative

RS Stock No.:
721-483
Mfr. Part No.:
1SFL637001R6822
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V dc, 60V dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

425kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Bars

Operational Current Ie

1kA

Contactor Application

Contactor

Standards/Approvals

UL

Width

210mm

Depth

283mm

Length

242mm

COO (Country of Origin):
SE
The ABB Contactor is designed for demanding applications, ensuring reliable operation for motor control and power circuits. Engineered for use with 24 to 60 V DC, it can manage motors up to 400 kW at 400V AC and switching power circuits up to 1050A (AC-1). Its innovative AF technology enhances control voltage flexibility, significantly reducing energy consumption while ensuring performance stability in fluctuating network conditions. Additionally, the integrated surge protection offers a Compact solution, VITAL for maintaining operational integrity. The unit’s modular design facilitates easy extension with auxiliary contact blocks and a variety of accessories, making it an Ideal choice for diverse industrial environments.

3-pole design supports a wide range of applications, providing reliable motor control

Handles motors up to 400 kW, making it suitable for high-power demands

Integrated surge protection enhances system stability and safety

Wide control voltage range (24 to 60 V DC) improves energy efficiency

Modular design allows for easy upgrades with auxiliary contact blocks

Durable construction ensures longevity and reliability in harsh conditions

Optimal for controlling large power circuits up to 1050A, catering to versatile demands

Rated for high thermal currents, ensuring robust performance under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy