ABB 1SF Block Contactor, 24V dc, 60 V dc Coil, 3-Pole, 425 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€6,610.42

(exc. VAT)

€8,130.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,610.42

*price indicative

RS Stock No.:
721-491
Mfr. Part No.:
1SFL637081R6812
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

24V dc, 60V dc

Number of Poles

3

Power Rating

425kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

1kA

Depth

283mm

Standards/Approvals

UL

Width

210mm

Length

242mm

COO (Country of Origin):
SE
The ABB Contactor is designed for high-performance motor control in various industrial applications. Capable of handling voltages up to 1000 V IEC or 600 V UL, this contactor features pre-mounted auxiliary contact blocks, facilitating seamless integration into machinery. The unit is adept at controlling motors up to 400 kW at 400 V AC or 600 hp at 480 V, making it Ideal for demanding operational environments. With built-in surge protection and a wide control voltage range, this product not only provides reliable performance but also enhances energy efficiency, ensuring safe and effective operation of machinery across diverse applications.

Designed for controlling motors up to 400 kW at 400 V AC

Incorporates pre-mounted auxiliary contact blocks for quick installation

Wide control voltage range of 24 to 60 V DC reduces energy consumption

Built-in surge protection enhances system reliability

Provides distinct operations even in unstable networks

Complies with main standards EN ISO 13849 and EN 62061 for safety

Compact Block type design allows easy expansion with additional contact Blocks

Mechanical durability of 3 million cycles for long-lasting performance

Thermal current rating up to 1050 A ensures robust functionality

Suitable for various applications, including AC-3 and AC-1 rated control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy