ABB GJL Contactor, 24V dc Coil, 3-Pole, 2.2 kW, 3 NO/0 NC
- RS Stock No.:
- 722-063
- Mfr. Part No.:
- GJL1213003R0101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€36.88
(exc. VAT)
€45.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.88 |
*price indicative
- RS Stock No.:
- 722-063
- Mfr. Part No.:
- GJL1213003R0101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Power Rating | 2.2kW | |
| Series | GJL | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 20A | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Power Rating 2.2kW | ||
Series GJL | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 20A | ||
Width 52.5mm | ||
Length 46.7mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is engineered for optimal performance in Compact spaces, making it Ideal for controlling single or three-phase loads in residential, commercial, and industrial applications. This robust 3-pole contactor includes 1 auxiliary contact with flat pin connections and is designed for duty where reliability is crucial. Capable of switching loads up to 4 kW and 20 A, it features a noiseless operation with integrated mounting options. Its innovative design ensures a minimal footprint without compromising on functionality, promoting efficient control of electrical systems in various environments.
Compact design allows installation in space-constrained applications
3-pole configuration with 1 auxiliary contact for versatile control options
Rated for loads up to 4 kW, ensuring compatibility with a wide range of equipment
Noiseless and hum-free Coil operation enhances user comfort in all settings
Integrated mounting capability for rail or wall installation simplifies setup
Built to IEC/EN standards, ensuring quality and reliability
Robust construction ensures longevity in demanding environments
Offers a wide operational voltage range for enhanced versatility
Meets environmental regulations, contributing to sustainable practices
Related links
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 240 V dc Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 32 V Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC