ABB GJL Contactor, 220V dc, 240 V dc Coil, 3-Pole, 2.2 kW, 3 NO/0 NC
- RS Stock No.:
- 722-070
- Mfr. Part No.:
- GJL1213009R0105
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€47.17
(exc. VAT)
€58.02
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.17 |
*price indicative
- RS Stock No.:
- 722-070
- Mfr. Part No.:
- GJL1213009R0105
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 220V dc, 240V dc | |
| Number of Poles | 3 | |
| Power Rating | 2.2kW | |
| Series | GJL | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Operational Current Ie | 12A | |
| Contactor Application | Contactor | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 45.2mm | |
| Length | 47.7mm | |
| Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 220V dc, 240V dc | ||
Number of Poles 3 | ||
Power Rating 2.2kW | ||
Series GJL | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Operational Current Ie 12A | ||
Contactor Application Contactor | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 45.2mm | ||
Length 47.7mm | ||
Width 47.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is engineered for reliable control in tight spaces, perfect for residential and industrial applications. With a Compact 3-pole design and versatile auxiliary contact capabilities, this contactor is adept at managing single or three-phase loads up to 4 kW and 12 A. Tailored for tasks where both performance and reliability are paramount, it features a noiseless Coil and indicates switch positions, ensuring operational clarity, while its soldering pins simplify installation. Designed for enduring use, it operates effectively across various environmental conditions, making it an optimal choice for your control solutions.
Compact 3-pole design with an auxiliary contact for space-efficient installations
Supports single and three-phase loads up to 4 kW and 12 A, catering to diverse application needs
Noiseless and hum-free Coil enhances functionality and user comfort
Robust capabilities for switching control signals, enhancing operational reliability
Meets IEC/EN and UL standards for safety and dependability in various environments
Efficiently operates over a broad temperature range from -25 to +55 °C
Maximum mechanical durability with a lifespan of up to 10 million operations
Soldering pins simplify installation while ensuring strong electrical connections
Complies with modern environmental standards, showcasing commitment to sustainability
Includes comprehensive technical specifications for informed decision-making
Related links
- ABB GJL Contactor 240 V ac Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 240 V ac Coil 3 kW, 4 NO
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 32 V Coil 2.2 kW, 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 2.2 kW, 3 NO/0 NC
- ABB GJL131 Contactor 240 V dc 240 V dc Coil 20 A 240 V 690V