ABB GJL Contactor, 17V, 32 V Coil, 3-Pole, 2.2 kW, 3 NO/0 NC

Image representative of range

Subtotal (1 unit)*

€49.67

(exc. VAT)

€61.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.67

*price indicative

RS Stock No.:
722-071
Mfr. Part No.:
GJL1213009R5011
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

17V, 32V

Product Type

Contactor

Number of Poles

3

Series

GJL

Power Rating

2.2kW

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

0 NO/1 NC

Terminal Type

Solder Pin

Operational Current Ie

12A

Contactor Application

Contactor

Depth

45.2mm

Standards/Approvals

IEC/EN 60947-1

Width

47.5mm

Length

47.7mm

COO (Country of Origin):
DE
The ABB Mini Contactor is a Compact yet powerful solution for switching both single and three-phase loads, ensuring reliability even in space-constrained applications. Designed to control loads up to 4 kW (AC-3) and rated for 12 A (AC-1), this intelligent device operates with low Coil consumption, making it ideally suited for direct control by PLCs. It features three normally open (NO) contacts and one auxiliary contact, allowing for versatile operation in residential, commercial and industrial settings. With a noiseless and hum-free Coil, this mini contactor promotes a seamless user experience, making it a dependable choice for those seeking efficient load management.

Compact design Ideal for tight spaces and versatile applications

Operates reliably across both single and three-phase systems

Low Coil consumption allows direct PLC control without additional components

Rated for loads up to 4 kW and 12 A, catering to demanding operational requirements

Includes three NO contacts and one auxiliary contact for extensive functionality

Quiet operation due to noiseless, hum-free Coil technology

Robust construction suitable for residential and industrial environments

Easily mountable on standard DIN rail for convenient installation

Conforms to international standards such as IEC/EN and UL, ensuring safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy