Siemens 3RT14 Contactor, 240V ac Coil, 3-Pole, 690 A 240V ac, 3 NO, 690V
- RS Stock No.:
- 770-027
- Mfr. Part No.:
- 3RT1476-6AP36-0AE0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€2,449.20
(exc. VAT)
€3,012.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,449.20 |
*price indicative
- RS Stock No.:
- 770-027
- Mfr. Part No.:
- 3RT1476-6AP36-0AE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 690A | |
| Series | 3RT14 | |
| Function | Contactor | |
| Mount Type | Screw Fixing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Connection Bar | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 690A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 160mm | |
| Standards/Approvals | UL | |
| Length | 214mm | |
| Depth | 225mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 690A | ||
Series 3RT14 | ||
Function Contactor | ||
Mount Type Screw Fixing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Connection Bar | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 690A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 160mm | ||
Standards/Approvals UL | ||
Length 214mm | ||
Depth 225mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is a high capacity switching device intended for heavy duty industrial automation and control tasks. It utilizes a 3 pole configuration designed for maximum durability and resistance to mechanical shocks during operation.
Ambient temperature range during operation from -25 to 60 °C
Equipped with 2 NO and 2 NC auxiliary contacts using screw terminals
Related links
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 240 V ac/dc Coil 690 A 240V ac/dc 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
