Siemens 3RT14 Contactor, 240V ac Coil, 3-Pole, 1.7 kA 240V ac, 3 NO, 690V
- RS Stock No.:
- 772-494
- Mfr. Part No.:
- 3RT1485-6AP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€13,731.96
(exc. VAT)
€16,890.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13,731.96 |
*price indicative
- RS Stock No.:
- 772-494
- Mfr. Part No.:
- 3RT1485-6AP36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 1.7kA | |
| Series | 3RT14 | |
| Function | Contactor | |
| Mount Type | Screw Fixing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | AC-1 | |
| Operational Current Ie | 1.7kA | |
| Control Circuit Voltage Uc | 240V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 246mm | |
| Width | 431mm | |
| Standards/Approvals | UL | |
| Length | 403mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 1.7kA | ||
Series 3RT14 | ||
Function Contactor | ||
Mount Type Screw Fixing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application AC-1 | ||
Operational Current Ie 1.7kA | ||
Control Circuit Voltage Uc 240V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 246mm | ||
Width 431mm | ||
Standards/Approvals UL | ||
Length 403mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- KR
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.
High mechanical and electrical endurance for reduced maintenance and long term operational safety
Global applicability through extensive certifications including IEC UL and CSA
Flexible mounting options on standard DIN rails or mounting plates
Related links
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 400 A 2 NO/2 NC, 690V
