Siemens 3RT14 Contactor, 240V ac Coil, 3-Pole, 2.65 kA 240V ac, 3 NO, 690V
- RS Stock No.:
- 772-497
- Mfr. Part No.:
- 3RT1487-6AP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€27,339.08
(exc. VAT)
€33,627.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €27,339.08 |
*price indicative
- RS Stock No.:
- 772-497
- Mfr. Part No.:
- 3RT1487-6AP36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 2.65kA | |
| Series | 3RT14 | |
| Mount Type | Screw Fixing | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 2.65kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 431mm | |
| Depth | 246mm | |
| Length | 403mm | |
| Standards/Approvals | UL | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 2.65kA | ||
Series 3RT14 | ||
Mount Type Screw Fixing | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 2.65kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 431mm | ||
Depth 246mm | ||
Length 403mm | ||
Standards/Approvals UL | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- KR
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.
High mechanical and electrical endurance for reduced maintenance and long term operational safety
Global applicability through extensive certifications including IEC UL and CSA
Flexible mounting options on standard DIN rails or mounting plates
Related links
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 3-Pole 3 NO, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 2 NO/2 NC, 690V
