Siemens 3TC Contactor, 120V ac Coil, 2-Pole, 32 A, 24 kW 120V ac, 2 NO, 800V
- RS Stock No.:
- 772-950
- Mfr. Part No.:
- 3TC4413-0BK2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€377.57
(exc. VAT)
€464.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €377.57 |
*price indicative
- RS Stock No.:
- 772-950
- Mfr. Part No.:
- 3TC4413-0BK2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 800V | |
| Contact Current | 32A | |
| Power Rating | 24kW | |
| Series | 3TC | |
| Mount Type | Screw, Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | DC Operation | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 120V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 81mm | |
| Depth | 104mm | |
| Standards/Approvals | UL | |
| Length | 85mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 120V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 800V | ||
Contact Current 32A | ||
Power Rating 24kW | ||
Series 3TC | ||
Mount Type Screw, Snap-On | ||
Function Contactor | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application DC Operation | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 120V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 81mm | ||
Depth 104mm | ||
Standards/Approvals UL | ||
Length 85mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor is designed for reliable switching and control of electrical loads in industrial and commercial applications. It ensures stable performance under varying operating conditions and supports efficient integration within control panels.
Provides IP00 protection rating
CE and CCC certification
Mirror contact according to IEC 60947 4 1
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC Contactor 132 V ac Coil 400 A, 2 NO/2 NC
- Siemens 3TC Contactor 2-Pole 200 kW 230V, 2 NO/2 NC
- Siemens 3TC Contactor 288 V ac Coil 400 A 2 NO/2 NC, 600V
- Siemens 3TC Contactor 230 V ac Coil 400 A 4 NO/4 NC, 230V ac
- Siemens 3TC Contactor 2-Pole 300 kW 125V dc 750V
- Siemens 3TC Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC Contactor 2-Pole 9 kW 110V 400V
