Siemens 3RT2 Contactor, 80V ac/dc Coil, 4-Pole, 80 A, 76 W 80V ac/dc, 1 NO/1 NC, 690V

Image representative of range

Subtotal (1 unit)*

€718.00

(exc. VAT)

€883.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€718.00

*price indicative

RS Stock No.:
904-770
Mfr. Part No.:
3RT2545-1NE30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

80V ac/dc

Number of Poles

4

Contact Voltage

690V

Contact Current

80A

Series

3RT2

Power Rating

76W

Mount Type

Screw and Snap-On

Function

Safety

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Terminal

Operational Current Ie

125A

Control Circuit Voltage Uc

80V ac/dc

Minimum Operating Temperature

-25°C

Contactor Application

Switching

Maximum Operating Temperature

60°C

Standards/Approvals

CSA

Depth

152mm

Length

140mm

Width

70mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens power contactor operates efficiently in AC-3 applications, handling a current of up to 80 A at 400 V. Designed for robust performance, it integrates seamlessly with control circuits and auxiliary components.

Integrated varistor ensures enhanced surge protection

Mechanical service life of up to 10 million operating cycles guarantees longevity

Operating temperature range from -25 °C to +60 °C provides versatility

Compact size S3 fits well in confined spaces while maintaining performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy