Gigavac HXNC Contactor, 24V dc Coil, 1-Pole, 200 A 24V dc, NO, 1500V dc

Image representative of range

Subtotal (1 unit)*

€353.58

(exc. VAT)

€434.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€353.58

*price indicative

RS Stock No.:
938-332
Mfr. Part No.:
HXNC241CAB
Manufacturer:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1500V dc

Contact Current

200A

Series

HXNC

Function

Contactor

Mount Type

Chassis Mount

Normal State Configuration

NO

Auxiliary Contact Configuration

SPST-NO

Number of Auxiliary Contacts

1

Terminal Type

Fly Leads with Wire

Minimum Operating Temperature

-55°C

Operational Current Ie

200A

Contactor Application

Contactor

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

85°C

Width

72.5mm

Length

80.5mm

Depth

55.7mm

Standards/Approvals

CE

Pole and Throw Configuration

SPST

COO (Country of Origin):
CN
The Gigavac Compact normally closed contactor designed for capacitor discharge and dump switch applications requiring high reliability. It meets CE Conformance standards and is Ideal for battery-powered systems.

Features internal Coil suppression, reducing engineering time and component costs

Low power continuous coils minimise EMI emissions and crosstalk

Non-position sensitive, allowing for flexible installation

Rated at a maximum voltage of 1,500 Vdc and current of 200 Amps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy