Gigavac GTM Contactor, 24V dc Coil, 1-Pole, 400 A 24V dc, NO, 1500V dc

Image representative of range

Subtotal (1 unit)*

€306.68

(exc. VAT)

€377.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€306.68

*price indicative

RS Stock No.:
938-346
Mfr. Part No.:
GTM401CAB
Manufacturer:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

1

Contact Voltage

1500V dc

Contact Current

400A

Series

GTM

Function

Contactor

Mount Type

Chassis Mount

Normal State Configuration

NO

Auxiliary Contact Configuration

SPST-NO

Number of Auxiliary Contacts

1

Terminal Type

Fly Leads with Wire

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V dc

Operational Current Ie

400A

Contactor Application

Contactor

Maximum Operating Temperature

85°C

Length

94.45mm

Standards/Approvals

CE

Width

83.11mm

Depth

69.47mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The Gigavac contactor is a high-performance, fully bidirectional device designed for demanding high-voltage applications, offering exceptional reliability and long-term performance under extreme conditions.

Operates at high power levels up to 1500V and 400A

Hermetic seal provides safety against exposed arcing in open-air environments

Fully bidirectional switching enhances usability across applications

UL and CE recognitions (pending) ensure compliance with industry standards

Advanced arc suppression technology ensures reliability and longevity

Strong short circuit withstand capacity mitigates rupture or fire risk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy