Gigavac P115 Contactor, 24V dc Coil, 1-Pole, 80 A 24V dc, NO, 1500V dc

Image representative of range

Subtotal (1 unit)*

€130.18

(exc. VAT)

€160.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.18

*price indicative

RS Stock No.:
938-339
Mfr. Part No.:
P195CDA
Manufacturer:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

1

Contact Voltage

1500V dc

Contact Current

80A

Series

P115

Mount Type

Chassis Mount

Function

Contactor

Normal State Configuration

NO

Terminal Type

Stud

Minimum Operating Temperature

-40°C

Operational Current Ie

80A

Contactor Application

Contactor

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

85°C

Depth

33.14mm

Width

36.98mm

Standards/Approvals

CE

Length

81.28mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The Gigavac Compact contactor designed for high-voltage applications, facilitating make/break switching up to 1200Vdc, making it Ideal for solar and battery systems.

Hermetically sealed design ensures reliable performance in harsh environments

Electrical life rating of 6000 cycles under resistive load optimises longevity

Lightweight construction contributes to overall system efficiency

Capable of operating within a wide temperature range of -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy