ABB EN20 Contactor, 24V Coil, 2-Pole, 20 A, 4.6 kW 24V, 2 NO, 250V
- RS Stock No.:
- 211-1612
- Mfr. Part No.:
- 1SBE122111R0120
- Manufacturer:
- ABB
Subtotal (1 unit)*
€92.09
(exc. VAT)
€113.27
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.09 |
*price indicative
- RS Stock No.:
- 211-1612
- Mfr. Part No.:
- 1SBE122111R0120
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Power Rating | 4.6kW | |
| Series | EN20 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 71mm | |
| Length | 20mm | |
| Width | 88mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Power Rating 4.6kW | ||
Series EN20 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Depth 71mm | ||
Length 20mm | ||
Width 88mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB EN20 Series Contactor, 2NO Configuration, Power Rating 4.6 kW - 1SBE122111R0120
This ABB installation contactor with a 24V coil voltage and a 20A contact current rating is designed for households and industrial environments. It provides hum-free operation, low power consumption, and integrated overvoltage protection. The contactor can be manually overridden and offers various contact combinations and accessories.
Features & Benefits
• Enables control of single loads up to 20A for smooth operation
• Suitable for AC or DC operation for versatility
Applications
• Control of single loads up to 20A
• Suitable for use in households and industrial environments
Can it be operated by both AC and DC?
Yes, the contactor can be operated by both AC and DC.
Will it provide hum-free operation?
Yes, this contactor ensures hum-free operation.
Is manual override available?
Yes, manual override is available for this contactor.
Related links
- ABB EN20 Contactor 2-Pole 4.6 kW 230V ac 230V ac
- ABB ESB20 Contactor 2-Pole 4.6 kW 24V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 48V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 42V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 240V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V