Siemens 3TH4 Contactor Relay, 10 A 230V ac, 5 NO/5 NC
- RS Stock No.:
- 203-3920
- Mfr. Part No.:
- 3TH4355-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€158.02
(exc. VAT)
€194.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.02 |
*price indicative
- RS Stock No.:
- 203-3920
- Mfr. Part No.:
- 3TH4355-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 5 NO/5 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Pole and Throw Configuration | 10 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 5 NO/5 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Pole and Throw Configuration 10 | ||
- COO (Country of Origin):
- CN
The Siemens 55E contactor relay has contactor size 0. It has auxiliary and control current circuit of screw type terminals. The design of fuse link is to protect from short circuit.
Protection class IP20
AC type supply voltage
Related links
- Siemens 3TH4 Contactor Relay 5 NO/5 NC
- Siemens 3TH4 Contactor Relay 5 NO/5 NC
- Siemens 3TH4 Contactor Relay 10-Pole 5 NO/5 NC, 888V
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 5 NO/5 NC
- Siemens 3TH4 Contactor Relay 10-Pole 5 NO/5 NC
- Siemens 3TH4 Contactor Relay 10-Pole 5 NO/5 NC
- Siemens 6A F.L.C 24V dc
- Siemens 3TH4 Contactor Relay 4 NO/4 NC
