Siemens Contactor, 300V Coil, 2-Pole, 32 A, 9 kW 230V, 2 NO/2 NC
- RS Stock No.:
- 209-7182
- Mfr. Part No.:
- 3TC4417-0BP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€257.34
(exc. VAT)
€316.53
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.34 |
*price indicative
- RS Stock No.:
- 209-7182
- Mfr. Part No.:
- 3TC4417-0BP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 300V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Power Rating | 9kW | |
| Function | Resistive Load | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 55°C | |
| Width | 70mm | |
| Standards/Approvals | EAC | |
| Length | 85mm | |
| Depth | 104mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 300V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Power Rating 9kW | ||
Function Resistive Load | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 55°C | ||
Width 70mm | ||
Standards/Approvals EAC | ||
Length 85mm | ||
Depth 104mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
The Siemens 3TC series is a contactor, size 2,2 pole, with auxiliary contacts 2 NO + 2 NC. It is a dc operating contactor used for switching dc voltage. The 3TC DC contactors offer convincing performance from a compact design with high contact reliability. They are also characterized by their particularly long switching endurance. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
They are available with AC and DC operation, in various voltages and with different auxiliary contacts
Arc chambers, solenoid coils and surge suppressors, for example, are available as accessories
Related links
- Siemens Contactor 2-Pole 9 kW 230V, 2 NO/2 NC
- Siemens Contactor 2-Pole 9 kW, 2 NO/2 NC
- Siemens Contactor 2-Pole 38 kW, 2 NO/2 NC
- Siemens Contactor 2-Pole 9 kW 24V, 2 NO/2 NC
- Siemens 3RT2 Contactor 2-Pole 9 kW 60V 400V
- Siemens 3TC Contactor 2-Pole 9 kW 110V 400V
- Siemens Contactor 2-Pole 110 kW, 2 NO/2 NC
- Siemens Contactor 2-Pole 2.5 kW, 2 NO/2 NC
