ABB ESB20 Contactor, 24V Coil, 2-Pole, 20 A, 1.3 kW 24V, 2 NC, 250V
- RS Stock No.:
- 211-1478
- Mfr. Part No.:
- 1SBE121111R0102
- Manufacturer:
- ABB
Subtotal (1 unit)*
€77.15
(exc. VAT)
€94.89
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.15 |
*price indicative
- RS Stock No.:
- 211-1478
- Mfr. Part No.:
- 1SBE121111R0102
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Power Rating | 1.3kW | |
| Series | ESB20 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Width | 18mm | |
| Depth | 85mm | |
| Length | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Power Rating 1.3kW | ||
Series ESB20 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Width 18mm | ||
Depth 85mm | ||
Length 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 2NC Configuration, Safety - 1SBE121111R0102
The ABB Safety contactor is a reliable solution for controlling single loads up to 20A in both household and industrial environments. Operating at a power rating of 1.3kW, this contactor offers hum-free operation, low power consumption, and integrated overvoltage protection. With a coil voltage of 24V, the ESB20-02N-01 provides peace of mind in various applications.
Features & Benefits
• 2NC configuration for enhanced safety measures
• 2 poles for efficient control of electrical circuits
• 1.3kW power rating for reliable performance
• Coil voltage of 24V ensures optimal operation
Applications
• Suitable for automation systems requiring a safety contactor
• Ideal for controlling electrical circuits in mechanical industries
Can the ABB safety contactor be used in household applications?
Yes, the contactor is designed for use in both household and industrial environments.
Will the safety contactor protect against overvoltage?
Yes, the safety contactor features integrated overvoltage protection for added safety.
Is the ESB20-02N-01 contactor compatible with DC operations?
Yes, the contactor can be operated by both AC and DC.
Can the safety contactor be used with existing modular systems?
Yes, the ESB series design ensures compatibility with a wide range of systems.
Related links
- ABB ESB20 Contactor 2-Pole 1.3 kW 24V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 24V 250V
- ABB ESB20 Contactor 2-Pole 1.3 kW 42V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 48V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V ac/dc 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V