ABB EN25 Contactor, 230V, 240 V Coil, 3-Pole, 25 A, 17.3 kW 240V, 3 NO/1 NC, 400V
- RS Stock No.:
- 211-1518
- Mfr. Part No.:
- 1SAE232111R0631
- Manufacturer:
- ABB
Subtotal (1 unit)*
€111.38
(exc. VAT)
€137.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.38 |
*price indicative
- RS Stock No.:
- 211-1518
- Mfr. Part No.:
- 1SAE232111R0631
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | EN25 | |
| Power Rating | 17.3kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 240V | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 55°C | |
| Width | 36mm | |
| Length | 65mm | |
| Depth | 65mm | |
| Standards/Approvals | UL, IEC, EN | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series EN25 | ||
Power Rating 17.3kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 240V | ||
Contactor Application Safety | ||
Maximum Operating Temperature 55°C | ||
Width 36mm | ||
Length 65mm | ||
Depth 65mm | ||
Standards/Approvals UL, IEC, EN | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB EN25 Series Contactor, 230V Control Voltage, 25A Contact Current Rating - 1SAE232111R0631
This contactor from ABB is an EN25 series device used for controlling electrical loads. Designed for 230V operation, this 4-pole contactor supports both single-phase and three-phase applications. It features a compact design with dimensions of 65mm in length and depth, and a width of 36mm, making it suitable for installation on DIN rail systems.
Features & Benefits
• Operates efficiently at a coil voltage of 230V
• Safe operation ensured with its safety function
• Integrated manual override for flexibility in operation
• Low power consumption for energy efficiency
• Hum-free operation enhances user comfort
• Compatible with a range of contact combinations and accessories
Applications
• Utilised in domestic electrical control systems
• Suitable for industrial automation and machinery
• Employed in control circuits for various devices
• Ideal for use in both AC and DC
• Supports manual control for versatile operational needs
What types of loads can be controlled with this device?
This contactor can manage both single-phase and three-phase loads up to 25A, making it versatile for various applications.
How does the manual override feature enhance usability?
The manual override allows users to set the contactor to On, Off, or Auto modes, ensuring operations align with specific requirements and conditions.
What environmental conditions is this device suitable for?
It can operate reliably in environments ranging from -25°C to +55°C, accommodating diverse settings.
What types of connections are supported?
This model features screw terminals suitable for flexible and rigid wiring configurations, accommodating various cable sizes.
How does it handle overvoltage protection?
The integrated overvoltage protection safeguards connected equipment, adding a layer of security in electrical systems.
Related links
- ABB EN25 Contactor 240 V Coil 25 A 3 NO, 400V ac
- ABB EN25 Contactor 240 V Coil 25 A 4 NO, 400V
- ABB ESB25 Contactor 240 V Coil 25 A 3 NO/1 NC, 400V ac
- ABB ESB25 Contactor 240 V Coil 25 A 1 NO/3 NC, 400V ac
- ABB ESB25 Contactor 240 V Coil 25 A 4 NC, 400V
- ABB EN25 Contactor 4-Pole 17.3 kW 24V ac/dc 400V
- ABB ESB25 Contactor 240 V Coil 25 A 3 NO, 400V
- ABB ESB25 Contactor 240 V Coil 25 A 4 NO, 400V