ABB ESB63 Contactor, 230V ac Coil, 3-Pole, 63 A, 43.6 kW 230V ac, 3 NO, 400V
- RS Stock No.:
- 211-1554
- Mfr. Part No.:
- 1SAE351111R0630
- Manufacturer:
- ABB
Subtotal (1 unit)*
€227.51
(exc. VAT)
€279.84
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.51 |
*price indicative
- RS Stock No.:
- 211-1554
- Mfr. Part No.:
- 1SAE351111R0630
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 63A | |
| Power Rating | 43.6kW | |
| Series | ESB63 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 55°C | |
| Width | 54mm | |
| Depth | 65mm | |
| Length | 65mm | |
| Standards/Approvals | UL, EN, IEC | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 63A | ||
Power Rating 43.6kW | ||
Series ESB63 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Safety | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 55°C | ||
Width 54mm | ||
Depth 65mm | ||
Length 65mm | ||
Standards/Approvals UL, EN, IEC | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 63A Contact Current Rating, 230 V AC Coil Voltage - 1SAE351111R0630
This contactor is a versatile solution designed for controlling single and three-phase loads up to 63 A. With a coil voltage of 230 V AC, this device is suitable for a range of domestic and industrial applications. Its compact dimensions of 65mm x 54mm x 65mm make it ideal for installation on DIN rail systems, facilitating efficient electrical operations.
Features & Benefits
• Hum-free operation enhances user comfort
• Integrated overvoltage protection for added safety
• Low power consumption contributes to energy efficiency
• Suitable for both domestic and industrial environments
• Utilises 3NO contact configuration for effective load control
• Wide temperature range supports diverse operational conditions
Applications
• Used for controlling motors in automation systems
• Ideal for use in residential or commercial electrics
• Employed in HVAC systems for reliable switching
• Used for high-power machinery in industrial settings
• Integrates seamlessly with various control circuits
What is the operating temperature range for this device?
It operates effectively within a temperature range of -25°C to +55°C, making it suitable for various environments.
How does this device minimise energy consumption during operation?
It features low power consumption capabilities that help reduce overall energy use while maintaining performance.
What type of loads can this contactor support?
This device can manage single and three-phase loads, accommodating a maximum current rating of 63 A, making it versatile for many applications.
Can auxiliary contacts be added to this contactor?
No auxiliary contacts are available for this model, as it is designed specifically with a 3NO configuration for straightforward applications.
Related links
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 230V ac/dc 400V ac
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V 400V ac
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V 400V ac
- ABB ESB63 Contactor 4-Pole 43.6 kW 110V ac 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 240V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 12V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 48V 400V