Omron J7KN Contactor, 24V dc Coil, 3-Pole, 14 A, 5.5 kW 3V, 3 NO

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-5216
Mfr. Part No.:
J7KNG-14-01 24D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Current

14A

Power Rating

5.5kW

Series

J7KN

Mount Type

Front

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

3V

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Width

45mm

Depth

107mm

Length

89mm

Standards/Approvals

EN 60947-4-1

Pole and Throw Configuration

3P

The Omron J7KNG series is a motor contactor has 14 A rated motor current with 24 DC coil supply voltage. It is DC operated and Consist three poles.

low DC control power consumption

Mirror Contacts (NC) according to IEC 60947-4-1 for safety applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy