ABB AF Contactor, 250V, 500 V Coil, 3-Pole, 80 A, 45 kW 500V, 3 NO
- RS Stock No.:
- 231-9018
- Mfr. Part No.:
- 1SBL397001R1400 AF80-30-00-14
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€416.94
(exc. VAT)
€512.84
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €416.94 |
*price indicative
- RS Stock No.:
- 231-9018
- Mfr. Part No.:
- 1SBL397001R1400 AF80-30-00-14
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V, 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 80A | |
| Series | AF | |
| Power Rating | 45kW | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 500V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 125A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Depth | 116mm | |
| Length | 116mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 70mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V, 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 80A | ||
Series AF | ||
Power Rating 45kW | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 500V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 125A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Depth 116mm | ||
Length 116mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 70mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 250 - 500 V Coil Voltage, 80A Current Rating - 1SBL397001R1400
This contactor is designed for controlling electrical loads with a configuration of three poles. It features a coil voltage range of 250 to 500V and a robust power rating of 45 kW. The compact dimensions of 116mm x 70mm x 116mm make it suitable for DIN rail mounting, ensuring ease of installation in various industrial environments.
Features & Benefits
• High voltage operation up to 1000V ensures versatile application
• Operates efficiently with a current rating of up to 80A
• Built-in surge protection enhances operational reliability
• Wide control voltage range allows flexibility in control systems
• Compact block-type design enables easy expansion with accessories
• Designed for high-frequency switching, supporting rapid operations
Applications
• Used for controlling motors in industrial automation
• Suitable for switching power circuits in manufacturing settings
• Ideal for motor protection in electrical distribution systems
• Applicable in environments requiring frequent on/off cycling
• Utilised in with demanding operational conditions
What essential specifications should I consider when choosing for heavy-duty applications?
The key specifications include its rated operational current of up to 80A and a power rating of 45 kW, allowing it to manage significant electrical loads in industrial settings without overheating or failure.
How does the design facilitate easy integration with other components?
The compact form factor and DIN rail mounting style simplify its integration into existing setups, while the option for add-on auxiliary contacts allows for greater functionality in complex systems.
What temperature range can this contactor withstand during operation?
The operational temperature range is broad, from -40°C to +70°C, making it suitable for challenging environments without compromising performance reliability.
Related links
- ABB AF Contactor 500 V Coil 115 A 3 NO
- ABB AF Contactor 500 V Coil 80 A 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 500V, 3 NO
- ABB AF65 Contactor 500 V ac/dc Coil 105 A 3 NO, 690V ac
- ABB AF Contactor 3-Pole 37 kW 500V, 3 NO
- ABB AF26 Contactor 500 V ac/dc Coil 17 A 3 NO, 690V ac
- ABB AF30 Contactor 500 V ac/dc Coil 21 A 3 NO, 690V ac
- ABB AF09-30-01-14 Contactor 500 V Coil 25 A 3 NO/1 NC